Matsuo M2HA 345X
| Manufacturer | |
| MPN | M2HA 345X |
| LCSC Part # | C3664196 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical |
| Datasheet | Matsuo M2HA 345X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Long service life
- Slim version with 200mm leads
- Control range: 200 to 380°C
- Dust protection: IP40
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 114.234 | $ 114.23 |
| 200+ | $ 44.2085 | $ 8841.70 |
| 500+ | $ 42.654 | $ 21327.00 |
| 1,000+ | $ 41.8873 | $ 41887.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Long service life
- Slim version with 200mm leads
- Control range: 200 to 380°C
- Dust protection: IP40
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

