LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NVT210DMTR2G

Manufacturer
MPN
NVT210DMTR2G
LCSC Part #
C3663705
Packaging
WDFN-8(2x2)
Customer #
Key Attributes
±1℃ WDFN-8(2x2) Analog and Digital Output
Datasheetonsemi NVT210DMTR2G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
Manufactureronsemi
PackagingWDFN-8(2x2)
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.8V~3.6V
InterfaceSMBus;I2C
Tolerance±1℃
Standby Current30uA
Temperature Conversion Time40ms
FeaturesTemperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Configurable temperature output;Self-diagnosis function;Hardware comparator / independent temperature control output
Temperature Resolution-