onsemi ADT7462ACPZ-5RL7
| Manufacturer | |
| MPN | ADT7462ACPZ-5RL7 |
| LCSC Part # | C3663699 |
| Packaging | LFCSP-32 |
| Customer # | |
| Key Attributes | SMBus ±0.5℃ LFCSP-32 Analog and Digital Output |
| Datasheet | onsemi ADT7462ACPZ-5RL7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | LFCSP-32 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 9.01ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | LFCSP-32 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 9.01ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | LFCSP-32 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 9.01ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | LFCSP-32 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 9.01ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
C3663699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

