TI LM62CIM3-NS
| Manufacturer | |
| MPN | LM62CIM3-NS |
| LCSC Part # | C3663645 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ±3℃ SOT-23 Analog and Digital Output |
| Datasheet | TI LM62CIM3-NS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~10V | |
| Interface | - | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~10V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
Introduction
The LM62 is a precision IC temperature sensor that operates from a single +3.0V supply and measures temperatures over a 0°C to +90°C range. The LM62 output voltage is linearly proportional to Celsius temperature at +15.6 mV/°C with a DC offset of +480mV, which allows temperatures as low as 0°C to be read without a negative supply. The LM62 nominal output voltage range is +480mV to +1884mV for a temperature range of 0°C to +90°C. The LM62 is factory-trimmed to ±2.0°C accuracy at room temperature and +2.5°C/−2.0°C over the full 0°C to +90°C range. The LM62's linear output, +480mV offset, and factory calibration simplify the external circuitry required to read temperatures as low as 0°C in single-supply environments. Because the LM62 quiescent current is less than 130μA, self-heating in still air is limited to a very low 0.2°C. The LM62 is inherently shutdown-capable, as its low power consumption allows it to be powered directly from the output of many logic gates.
Features
- Calibrated linear scale factor of +15.6 mV/°C
- Rated for full 0°C to +90°C range on 3.0V supply
- Suitable for remote applications
Applications
- Mobile phones
- Computers
- Power modules
- Battery management
- Fax machines
- Printers
- HVAC
- Disk drives
- Home appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~10V | |
| Interface | - | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~10V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
Introduction
The LM62 is a precision IC temperature sensor that operates from a single +3.0V supply and measures temperatures over a 0°C to +90°C range. The LM62 output voltage is linearly proportional to Celsius temperature at +15.6 mV/°C with a DC offset of +480mV, which allows temperatures as low as 0°C to be read without a negative supply. The LM62 nominal output voltage range is +480mV to +1884mV for a temperature range of 0°C to +90°C. The LM62 is factory-trimmed to ±2.0°C accuracy at room temperature and +2.5°C/−2.0°C over the full 0°C to +90°C range. The LM62's linear output, +480mV offset, and factory calibration simplify the external circuitry required to read temperatures as low as 0°C in single-supply environments. Because the LM62 quiescent current is less than 130μA, self-heating in still air is limited to a very low 0.2°C. The LM62 is inherently shutdown-capable, as its low power consumption allows it to be powered directly from the output of many logic gates.
Features
- Calibrated linear scale factor of +15.6 mV/°C
- Rated for full 0°C to +90°C range on 3.0V supply
- Suitable for remote applications
Applications
- Mobile phones
- Computers
- Power modules
- Battery management
- Fax machines
- Printers
- HVAC
- Disk drives
- Home appliances
C3663645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

