ADI ADT7317ARQ-REEL
| Manufacturer | |
| MPN | ADT7317ARQ-REEL |
| LCSC Part # | C3663477 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | ±0.5℃ QSOP-16 Analog and Digital Output RoHS |
| Datasheet | ADI ADT7317ARQ-REEL |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.25V | |
| Interface | I2C;SPI | |
| Tolerance | ±0.5℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby;Multi-channel temperature sensing | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI | |
| Tolerance | ±0.5℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby;Multi-channel temperature sensing | |
| Temperature Resolution | 10bit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.25V | |
| Interface | I2C;SPI | |
| Tolerance | ±0.5℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby;Multi-channel temperature sensing | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI | |
| Tolerance | ±0.5℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby;Multi-channel temperature sensing | |
| Temperature Resolution | 10bit |
Help & FeedbackShow similar products (0) >
C3663477 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

