LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-5814A-I4T1U product image
Images for reference only

ABLIC S-5814A-I4T1URoHS

Manufacturer
MPN
S-5814A-I4T1U
LCSC Part #
C3663415
Packaging
SNT-4A
Customer #
Key Attributes
±2.5℃ SNT-4A Analog and Digital Output RoHS
Datasheetpdf iconABLIC S-5814A-I4T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1972$ 0.20
200+$ 0.0764$ 15.28
500+$ 0.0737$ 36.85
1,000+$ 0.0724$ 72.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerABLIC
PackagingSNT-4A
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.4V~10V
Interface-
Tolerance±2.5℃
Standby Current-
Temperature Conversion Time-
Features-
Temperature Resolution-

Introduction

AI Translation

The S-5813A/5814A series are single-chip, high-accuracy temperature sensor ICs that provide a linear output voltage in response to temperature changes. Each chip consists of a temperature sensor, a constant current circuit, and an operational amplifier. The operating ambient temperature range is -40°C to +100°C. These devices offer better linearity than other temperature sensors such as thermistors and are suitable for a wide range of temperature control applications.

Features

AI Translation
  • Temperature accuracy: S-5813A series: ±5.0°C (-30°C to +100°C); S-5814A series: ±2.5°C (-30°C to +100°C)
  • Linear output voltage: typical -11.04 mV/°C; Ta = -30°C: 2.582V typical; Ta = +30°C: 1.940V typical; Ta = +100°C: 1.145V typical
  • Nonlinearity: typical ±0.5% (-20°C to +80°C)
  • Wide supply voltage operating range: VDD = 2.4V to 10.0V (+25°C)
  • Low current consumption: typical 4.0 μA (+25°C)
  • Built-in op-amp, output voltage referenced to VSS
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation

High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation, temperature sensing in battery management, overheating prevention for rechargeable batteries or halogen lamps