MAXIM DS1822Z+T&R
| Manufacturer | |
| MPN | DS1822Z+T&R |
| LCSC Part # | C3663349 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Econo 1-Wire Digital Thermometer |
| Datasheet | MAXIM DS1822Z+T&R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | 1-Wire Bus | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | 1-Wire Bus | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
Introduction
The DS1822 digital thermometer provides 9- to 12-bit centigrade temperature measurements and has an alarm function with NV user-programmable upper and lower trigger points. The DS1822 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. It has an operating temperature range of -55℃ to +125℃ and is accurate to ±2.0℃ over the range of -10℃ to +85℃. In addition, the DS1822 can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Each DS1822 has a unique 64-bit serial code, which allows multiple DS1822s to function on the 1-Wire bus; thus, it is simple to use one microprocessor to control many DS1822s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment or machinery, and process monitoring and control systems.
Features
- Unique 1-Wire Interface Requires Only One Port Pin for Communications
- Can Be Powered from Data Line
- Power-Supply Range is 3.0V to 5.5V
- Reduced Component Count with Integrated Temperature Sensor and Interface
- Requires No External Components
- Measures temperatures from -55℃ to +125℃ (-67°F to +257°F)
- ±2.0℃ Accuracy from -10℃ to +85℃
- Thermometer Resolution is User-Selectable from 9 to 12 Bits
- Converts Temperature to 12-Bit Digital Word in 750ms (max)
- Simplifies Distributed Temperature Sensing with Multidrop Capability Each Device Has a Unique 64-Bit Serial Code Stored in an On-Board Device
- Flexible, User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
- Software compatible with the DS18B20
Applications
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
- Any Thermally Sensitive System
- HVAC environmental controls
- Temperature monitoring systems inside buildings, equipment or machinery
- Process monitoring and control systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | 1-Wire Bus | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | 1-Wire Bus | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
Introduction
The DS1822 digital thermometer provides 9- to 12-bit centigrade temperature measurements and has an alarm function with NV user-programmable upper and lower trigger points. The DS1822 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. It has an operating temperature range of -55℃ to +125℃ and is accurate to ±2.0℃ over the range of -10℃ to +85℃. In addition, the DS1822 can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Each DS1822 has a unique 64-bit serial code, which allows multiple DS1822s to function on the 1-Wire bus; thus, it is simple to use one microprocessor to control many DS1822s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment or machinery, and process monitoring and control systems.
Features
- Unique 1-Wire Interface Requires Only One Port Pin for Communications
- Can Be Powered from Data Line
- Power-Supply Range is 3.0V to 5.5V
- Reduced Component Count with Integrated Temperature Sensor and Interface
- Requires No External Components
- Measures temperatures from -55℃ to +125℃ (-67°F to +257°F)
- ±2.0℃ Accuracy from -10℃ to +85℃
- Thermometer Resolution is User-Selectable from 9 to 12 Bits
- Converts Temperature to 12-Bit Digital Word in 750ms (max)
- Simplifies Distributed Temperature Sensing with Multidrop Capability Each Device Has a Unique 64-Bit Serial Code Stored in an On-Board Device
- Flexible, User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
- Software compatible with the DS18B20
Applications
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
- Any Thermally Sensitive System
- HVAC environmental controls
- Temperature monitoring systems inside buildings, equipment or machinery
- Process monitoring and control systems
C3663349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

