TE Connectivity G-NIMO-005
| Manufacturer | |
| MPN | G-NIMO-005 |
| LCSC Part # | C3663049 |
| Packaging | DFN-8(2.5x2.5) |
| Customer # | |
| Key Attributes | ±0.2℃ DFN-8(2.5x2.5) Analog and Digital Output RoHS |
| Datasheet | TE Connectivity G-NIMO-005 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-8(2.5x2.5) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.5V~3.6V | |
| Interface | - | |
| Tolerance | ±0.2℃ | |
| Standby Current | 140nA | |
| Temperature Conversion Time | 43ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 16bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-8(2.5x2.5) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.5V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±0.2℃ | |
| Standby Current | 140nA | |
| Temperature Conversion Time | 43ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 16bit |
Introduction
TSYS02S is a single-chip temperature sensor that provides factory-calibrated data corresponding to the measured temperature. Data is delivered via an SDM output. The SDM signal is a pulse train that can be converted to an analog voltage using a discrete low-pass filter. The temperature range is -40°C ... +125°C with a resolution of less than 0.1°C. The TDFN8 package offers a compact footprint and extremely fast response time.
Features
- High accuracy ±0.2°C @ temperature: -5°C ... +50°C
- High accuracy temperature range adjustable on request
- Low supply current <420μA (standby current <0.14μA)
- SDM output
- Compact IC package TDFN8 2.5mm x 2.5mm
- Operating temperature range: -40°C ... +125°C
Applications
- Industrial control
- Precision RTD, thermistor, and NTC replacement
- Heating/cooling systems
- HVAC
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.865 | $ 1.87 |
| 200+ | $ 0.7219 | $ 144.38 |
| 500+ | $ 0.6973 | $ 348.65 |
| 1,000+ | $ 0.6849 | $ 684.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-8(2.5x2.5) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.5V~3.6V | |
| Interface | - | |
| Tolerance | ±0.2℃ | |
| Standby Current | 140nA | |
| Temperature Conversion Time | 43ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 16bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | DFN-8(2.5x2.5) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.5V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±0.2℃ | |
| Standby Current | 140nA | |
| Temperature Conversion Time | 43ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 16bit |
Introduction
TSYS02S is a single-chip temperature sensor that provides factory-calibrated data corresponding to the measured temperature. Data is delivered via an SDM output. The SDM signal is a pulse train that can be converted to an analog voltage using a discrete low-pass filter. The temperature range is -40°C ... +125°C with a resolution of less than 0.1°C. The TDFN8 package offers a compact footprint and extremely fast response time.
Features
- High accuracy ±0.2°C @ temperature: -5°C ... +50°C
- High accuracy temperature range adjustable on request
- Low supply current <420μA (standby current <0.14μA)
- SDM output
- Compact IC package TDFN8 2.5mm x 2.5mm
- Operating temperature range: -40°C ... +125°C
Applications
- Industrial control
- Precision RTD, thermistor, and NTC replacement
- Heating/cooling systems
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

