ADI AD594CD
| Manufacturer | |
| MPN | AD594CD |
| LCSC Part # | C3663040 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | -55℃~+125℃ ±1℃ CDIP-14 Analog and Digital Output RoHS |
| Datasheet | ADI AD594CD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 5V~15V | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 300uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Self-diagnosis function;On-chip temperature compensation | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 5V~15V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 300uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Self-diagnosis function;On-chip temperature compensation | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 5V~15V | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 300uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Self-diagnosis function;On-chip temperature compensation | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 5V~15V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 300uA | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Self-diagnosis function;On-chip temperature compensation | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
C3663040 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

