MAXIM MAX6519UKP065
| Manufacturer | |
| MPN | MAX6519UKP065 |
| LCSC Part # | C3663032 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SOT-23-5 Thermostats - Solid State |
| Datasheet | MAXIM MAX6519UKP065 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Introduction
The MAX6516 - MAX6519 low - cost, fully integrated temperature switches assert a logic signal when their die temperature crosses a factory - programmed threshold. Operating from a 2.7V to 5.5V supply, these devices feature a fixed voltage reference, an analog temperature sensor, and a comparator. They are available with factory - trimmed temperature trip thresholds from - 45°C to +115°C in 10°C increments, and are accurate to ± 0.5°C (typ). These devices require no external components and typically consume 22μA of supply current. Hysteresis is pin selectable at 2°C or 10°C. The MAX6516 - MAX6519 are offered with hot - temperature thresholds (+35°C to +115°C) asserting when the temperature is above the threshold, or with cold - temperature thresholds (- 45°C to +15°C) asserting when the temperature is below the threshold. These devices provide an analog output proportional to temperature and are stable with any capacitive load up to 1000pF. The MAX6516 - MAX6519 can be used over a range of - 35°C to +125°C with a supply voltage of 2.7V to 5.5V. For applications sensing temperature down to - 45°C a supply voltage above 4.5V is required. The MAX6516 and MAX6518 have an active - high, push - pull output. The MAX6517 and MAX6519 have an active - low, open - drain output. These devices are available in a space - saving 5 - pin SOT23 package and operate over the - 55°C to +125°C temperature range.
Features
- High Accuracy (± 1.5°C max) Over - 15°C to +65°C Temperature Range
- Low Power Consumption - 22μA Typical Current
- Factory - Programmed Thresholds from - 45°C to +115°C in 10°C Increments
- Analog Output to Allow Board - Level Testing
- Open - Drain or Push - Pull Outputs
- Pin - Selectable 2°C or 10°C Hysteresis
Applications
- Fan Control
- Over/Undertemperature Test Equipment Protection
- Temperature Control
- Notebook, Desktop PCs
- Temperature Alarms
- RAID Servers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1261 | $ 1.13 |
| 200+ | $ 0.4366 | $ 87.32 |
| 500+ | $ 0.4212 | $ 210.60 |
| 1,000+ | $ 0.4134 | $ 413.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Introduction
The MAX6516 - MAX6519 low - cost, fully integrated temperature switches assert a logic signal when their die temperature crosses a factory - programmed threshold. Operating from a 2.7V to 5.5V supply, these devices feature a fixed voltage reference, an analog temperature sensor, and a comparator. They are available with factory - trimmed temperature trip thresholds from - 45°C to +115°C in 10°C increments, and are accurate to ± 0.5°C (typ). These devices require no external components and typically consume 22μA of supply current. Hysteresis is pin selectable at 2°C or 10°C. The MAX6516 - MAX6519 are offered with hot - temperature thresholds (+35°C to +115°C) asserting when the temperature is above the threshold, or with cold - temperature thresholds (- 45°C to +15°C) asserting when the temperature is below the threshold. These devices provide an analog output proportional to temperature and are stable with any capacitive load up to 1000pF. The MAX6516 - MAX6519 can be used over a range of - 35°C to +125°C with a supply voltage of 2.7V to 5.5V. For applications sensing temperature down to - 45°C a supply voltage above 4.5V is required. The MAX6516 and MAX6518 have an active - high, push - pull output. The MAX6517 and MAX6519 have an active - low, open - drain output. These devices are available in a space - saving 5 - pin SOT23 package and operate over the - 55°C to +125°C temperature range.
Features
- High Accuracy (± 1.5°C max) Over - 15°C to +65°C Temperature Range
- Low Power Consumption - 22μA Typical Current
- Factory - Programmed Thresholds from - 45°C to +115°C in 10°C Increments
- Analog Output to Allow Board - Level Testing
- Open - Drain or Push - Pull Outputs
- Pin - Selectable 2°C or 10°C Hysteresis
Applications
- Fan Control
- Over/Undertemperature Test Equipment Protection
- Temperature Control
- Notebook, Desktop PCs
- Temperature Alarms
- RAID Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

