ADI AD7816ARM-REEL
| Manufacturer | |
| MPN | AD7816ARM-REEL |
| LCSC Part # | C3663018 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | -55℃~+125℃ ±2℃ MSOP-8 Analog and Digital Output RoHS |
| Datasheet | ADI AD7816ARM-REEL |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±2℃ | |
| Temperature Conversion Time | 27us | |
| Features | - | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Tolerance | ±2℃ | |
| Temperature Conversion Time | 27us | |
| Features | - | |
| Temperature Resolution | 10bit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±2℃ | |
| Temperature Conversion Time | 27us | |
| Features | - | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Tolerance | ±2℃ | |
| Temperature Conversion Time | 27us | |
| Features | - | |
| Temperature Resolution | 10bit |
Help & FeedbackShow similar products (0) >
C3663018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

