MAXIM MAX5920BESA
| Manufacturer | |
| MPN | MAX5920BESA |
| LCSC Part # | C3662927 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 20V~80V 1 SOIC-8 Hot Swap Controllers |
| Datasheet | MAXIM MAX5920BESA |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - | |
| Threshold Voltage | 50mV | |
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - |
| Type | Description | |
|---|---|---|
| Threshold Voltage | 50mV | |
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | 5mA |
Introduction
The MAX5920A/MAX5920B are hot-swap controllers that allow a circuit card to be safely hot plugged into a live backplane. The MAX5920A/MAX5920B operate from -20V to -80V and are well-suited for -48V power systems. These devices are pin and function compatible with the LT4250 and pin compatible with the LT1640. The MAX5920A/MAX5920B provide a controlled turn-on to circuit cards preventing glitches on the power-supply rail and damage to board connectors and components. The MAX5920A/MAX5920B provide undervoltage, overvoltage, and overcurrent protection. These devices ensure the input voltage is stable and within tolerance before applying power to the load. Both the MAX5920A and MAX5920B protect a system against overcurrent and short-circuit conditions by turning off the external MOSFET in the event of a fault condition. The MAX5920A/MAX5920B also provide protection against input voltage steps. During an input voltage step, the MAX5920A/MAX5920B limit the current drawn by the load to a safe level without turning off power to the load. Both devices feature an open-drain power-good status output (PWRGD for the MAX5920A or PWRGD for the MAX5920B) that can be used to enable downstream converters. A built-in thermal-shutdown feature is also included to protect the external MOSFET in case of overheating. The MAX5920A/MAX5920B are available in an 8-pin SO package. Both devices are specified for the extended -40°C to +85°C temperature range.
Features
- Allows Safe Board Insertion and Removal from a Live -48V Backplane
- Pin- and Function-Compatible with LT4250L (MAX5920A)
- Pin-Compatible with LT1640L (MAX5920A)
- Pin- and Function-Compatible with LT4250H (MAX5920B)
- Pin-Compatible with LT1640H (MAX5920B)
- Circuit-Breaker Immunity to Input Voltage Steps and Current Spikes
- Withstands -100V Input Transients with No External Components
- Programmable Inrush and Short-Circuit Current Limits
- Operates from -20V to -80V
- Programmable Overvoltage Protection
- Programmable Undervoltage Lockout
- Powers Up into a Shorted Load
- Power-Good Control Output
- Thermal Shutdown Protects External MOSFET
Applications
- Telecom Line Cards
- Network Switches/Routers
- Central-Office Line Cards
- Server Line Cards
- Base-Station Line Cards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - | |
| Threshold Voltage | 50mV | |
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - |
| Type | Description | |
|---|---|---|
| Threshold Voltage | 50mV | |
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | 5mA |
Introduction
The MAX5920A/MAX5920B are hot-swap controllers that allow a circuit card to be safely hot plugged into a live backplane. The MAX5920A/MAX5920B operate from -20V to -80V and are well-suited for -48V power systems. These devices are pin and function compatible with the LT4250 and pin compatible with the LT1640. The MAX5920A/MAX5920B provide a controlled turn-on to circuit cards preventing glitches on the power-supply rail and damage to board connectors and components. The MAX5920A/MAX5920B provide undervoltage, overvoltage, and overcurrent protection. These devices ensure the input voltage is stable and within tolerance before applying power to the load. Both the MAX5920A and MAX5920B protect a system against overcurrent and short-circuit conditions by turning off the external MOSFET in the event of a fault condition. The MAX5920A/MAX5920B also provide protection against input voltage steps. During an input voltage step, the MAX5920A/MAX5920B limit the current drawn by the load to a safe level without turning off power to the load. Both devices feature an open-drain power-good status output (PWRGD for the MAX5920A or PWRGD for the MAX5920B) that can be used to enable downstream converters. A built-in thermal-shutdown feature is also included to protect the external MOSFET in case of overheating. The MAX5920A/MAX5920B are available in an 8-pin SO package. Both devices are specified for the extended -40°C to +85°C temperature range.
Features
- Allows Safe Board Insertion and Removal from a Live -48V Backplane
- Pin- and Function-Compatible with LT4250L (MAX5920A)
- Pin-Compatible with LT1640L (MAX5920A)
- Pin- and Function-Compatible with LT4250H (MAX5920B)
- Pin-Compatible with LT1640H (MAX5920B)
- Circuit-Breaker Immunity to Input Voltage Steps and Current Spikes
- Withstands -100V Input Transients with No External Components
- Programmable Inrush and Short-Circuit Current Limits
- Operates from -20V to -80V
- Programmable Overvoltage Protection
- Programmable Undervoltage Lockout
- Powers Up into a Shorted Load
- Power-Good Control Output
- Thermal Shutdown Protects External MOSFET
Applications
- Telecom Line Cards
- Network Switches/Routers
- Central-Office Line Cards
- Server Line Cards
- Base-Station Line Cards
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

