Littelfuse 0295100.T
| Manufacturer | |
| MPN | 0295100.T |
| LCSC Part # | C3662514 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100A 32V Fuses RoHS |
| Datasheet | Littelfuse 0295100.T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Current Rating | 100A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 100A | |
| Voltage Rating (DC) | 32V |
Introduction
Many Japanese automakers use the 295 series auto-link PAL fuses as original equipment. These bolt-down fuses are commonly used to protect alternators and starters. In testing, with current applied for 5 minutes then switched off for 10 minutes, each of the 295 series PAL fuses met its performance requirements when subjected to 50% of its rated current for 10,000 cycles. Testing was conducted at a bolt-down tubular fuse temperature of 24℃.
Features
- Color-coded for rated current identification
- Transparent housing for easy visual inspection of blown fuse
Applications
- Automobiles manufactured in Japan and the United States
- Bolts securely fastened
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Current Rating | 100A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 100A | |
| Voltage Rating (DC) | 32V |
Introduction
Many Japanese automakers use the 295 series auto-link PAL fuses as original equipment. These bolt-down fuses are commonly used to protect alternators and starters. In testing, with current applied for 5 minutes then switched off for 10 minutes, each of the 295 series PAL fuses met its performance requirements when subjected to 50% of its rated current for 10,000 cycles. Testing was conducted at a bolt-down tubular fuse temperature of 24℃.
Features
- Color-coded for rated current identification
- Transparent housing for easy visual inspection of blown fuse
Applications
- Automobiles manufactured in Japan and the United States
- Bolts securely fastened
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

