Littelfuse LMIN010.V
| Manufacturer | |
| MPN | LMIN010.V |
| LCSC Part # | C3662490 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10A 32V Fuses RoHS |
| Datasheet | Littelfuse LMIN010.V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low-voltage MINI 58V blade fuses offer the same reliability as higher-rated fast-blow MINI fuses. Automotive engineers can use LP MINI fuses to save space and reduce weight without compromising circuit protection.
Features
AI Translation
- Fast-acting
- Rated current range: 5 A ~ 30 A
- Breaking capacity of 1 kA at 58 VDC
- Operating temperature up to 125 °C
- Silver-plated zinc terminals
- PA66 housing, UL flammability rating HB
- Net weight per fuse: 0.4 g ±15%
- Compliant with ISO 8820-9
- Recognized as UL 248 special purpose fuse
- Certified lead-free and RoHS compliant
- Color-coded current rating indication
- Transparent housing for visual blown-fuse inspection
- High-contrast current rating marking for easy identification
- Short lead design for additional material savings in fuse box design
Applications
AI Translation
- Automotive
- SUV
- Truck
- Bus
- Off-road Vehicle
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low-voltage MINI 58V blade fuses offer the same reliability as higher-rated fast-blow MINI fuses. Automotive engineers can use LP MINI fuses to save space and reduce weight without compromising circuit protection.
Features
AI Translation
- Fast-acting
- Rated current range: 5 A ~ 30 A
- Breaking capacity of 1 kA at 58 VDC
- Operating temperature up to 125 °C
- Silver-plated zinc terminals
- PA66 housing, UL flammability rating HB
- Net weight per fuse: 0.4 g ±15%
- Compliant with ISO 8820-9
- Recognized as UL 248 special purpose fuse
- Certified lead-free and RoHS compliant
- Color-coded current rating indication
- Transparent housing for visual blown-fuse inspection
- High-contrast current rating marking for easy identification
- Short lead design for additional material savings in fuse box design
Applications
AI Translation
- Automotive
- SUV
- Truck
- Bus
- Off-road Vehicle
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

