LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OptiFuse ANK80-5A

Manufacturer
MPN
ANK80-5A
LCSC Part #
C3662422
Packaging
-
Customer #
Key Attributes
1kA 5A 80V Fuses RoHS
DatasheetOptiFuse ANK80-5A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerOptiFuse
Packaging-
Interrupt Rating1kA
Current Rating5A
Voltage Rating (DC)80V

Features

AI Translation
  • Voltage: 80V DC
  • Current: 5A, 7.5A, 10A, 15A, 20A
  • Body Material: Nylon with 25% glass fiber
  • Housing Material: Red nylon with 25% glass fiber
  • Metal Material: Tin-plated copper alloy
  • Fuse Element: Tin-plated zinc alloy
  • Breaking Capacity: 1000A at 80V DC