EATON BK/ATC-40
| Manufacturer | |
| MPN | BK/ATC-40 |
| LCSC Part # | C3662386 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1kA Blade Fuse 40A 32V Through Hole Fuses RoHS |
| Datasheet | EATON BK/ATC-40 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Height | 12.5mm | |
| Type | Blade Fuse | |
| Width | 5.25mm | |
| Length | 19.3mm | |
| Current Rating | 40A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Height | 12.5mm |
| Type | Description | |
|---|---|---|
| Type | Blade Fuse | |
| Width | 5.25mm | |
| Length | 19.3mm | |
| Current Rating | 40A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Height | 12.5mm | |
| Type | Blade Fuse | |
| Width | 5.25mm | |
| Length | 19.3mm | |
| Current Rating | 40A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Height | 12.5mm |
| Type | Description | |
|---|---|---|
| Type | Blade Fuse | |
| Width | 5.25mm | |
| Length | 19.3mm | |
| Current Rating | 40A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



