EATON FMM-25
| Manufacturer | |
| MPN | FMM-25 |
| LCSC Part # | C3661894 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA 25A 32V Fuses RoHS |
| Datasheet | EATON FMM-25 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
Introduction
KEMET's pyroelectric infrared sensors feature a low-profile design and can be used without a lens, facilitating miniaturized designs and making them ideal for detecting human presence via infrared proximity sensing. KEMET's proprietary piezoelectric ceramic material and pyroelectric infrared sensor structural development enable detection of human presence through solid plastic or glass materials, offering greater flexibility in mechanical and optical appearance design for end products. The sensors can be used without a lens, or KEMET's proprietary lens — available in three different colors — can be used to extend the detection range. Sensors now packaged in our module solutions are easier to install, with drive circuitry integrated into the package, delivering true plug-and-sense functionality.
Applications
- Non-contact switches
- Office automation equipment
- Home appliances
- Lighting
- Display products
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
Introduction
KEMET's pyroelectric infrared sensors feature a low-profile design and can be used without a lens, facilitating miniaturized designs and making them ideal for detecting human presence via infrared proximity sensing. KEMET's proprietary piezoelectric ceramic material and pyroelectric infrared sensor structural development enable detection of human presence through solid plastic or glass materials, offering greater flexibility in mechanical and optical appearance design for end products. The sensors can be used without a lens, or KEMET's proprietary lens — available in three different colors — can be used to extend the detection range. Sensors now packaged in our module solutions are easier to install, with drive circuitry integrated into the package, delivering true plug-and-sense functionality.
Applications
- Non-contact switches
- Office automation equipment
- Home appliances
- Lighting
- Display products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

