Littelfuse MCAS030.XP
| Manufacturer | |
| MPN | MCAS030.XP |
| LCSC Part # | C3661846 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA 30A 32V Fuses RoHS |
| Datasheet | Littelfuse MCAS030.XP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

