LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OptiFuse TFLN-30A

Manufacturer
MPN
TFLN-30A
LCSC Part #
C3661786
Packaging
-
Customer #
Key Attributes
1kA 30A 32V Fuses RoHS
DatasheetOptiFuse TFLN-30A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerOptiFuse
Packaging-
Interrupt Rating1kA
Operating Temperature-
Current Rating30A
Voltage Rating (DC)32V

Introduction

AI Translation

[This product is a TFLN-type automotive fuse link locking female terminal. Specifications are as follows: voltage 32VDC, current 25A and 30A, breaking capacity 5000A at 32VAC. Complies with JASO D612-4:2001 institutional standard.]

Features

AI Translation
  • Voltage: 32VDC
  • Current: 25A, 30A
  • Breaking Capacity: 5000A at 32VAC
  • Compliant with JASO D612-4:2001 mechanical standard

Applications

AI Translation

[None]