OptiFuse APR-UL-3A
| Manufacturer | |
| MPN | APR-UL-3A |
| LCSC Part # | C3661462 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA 3A 32V Fuses RoHS |
| Datasheet | OptiFuse APR-UL-3A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage: 32V DC
- Breaking capacity: 1000A at 32V DC
- Current: 1A, 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A, 25A, 30A, 35A, 40A
- Body material: PA66
- Terminal: tin-plated
- Designed to SAE J1284 and ISO 8820-3 standards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 1kA | |
| Operating Temperature | - | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage: 32V DC
- Breaking capacity: 1000A at 32V DC
- Current: 1A, 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A, 25A, 30A, 35A, 40A
- Body material: PA66
- Terminal: tin-plated
- Designed to SAE J1284 and ISO 8820-3 standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

