EATON BK/ATC-20
| Manufacturer | |
| MPN | BK/ATC-20 |
| LCSC Part # | C3661429 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1kA Blade Fuse 20A 32V Through Hole Fuses RoHS |
| Datasheet | EATON BK/ATC-20 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Blade Fuse | |
| Width | 5.1mm | |
| Length | 19.1mm | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Type | Blade Fuse | |
| Width | 5.1mm | |
| Length | 19.1mm | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bussmann™ Series ATC fuses are a range of UL®-recognized fast-acting blade fuses designed for automotive and low-voltage control circuits. All part numbers in this fuse series share identical form, fit, and electrical performance characteristics, regardless of housing material.
Features
AI Translation
- Industry-standard color coding for quick ampere rating identification.
- Tin-plated zinc terminals for corrosion resistance and enhanced conductivity.
- UL-certified for low-voltage control circuits.
- Wide operating temperature range of -40°C to +100°C for extreme environment requirements.
- Lead-free, halogen-free, and RoHS compliant.
- Test points on select part numbers/packages for faster circuit troubleshooting.
Applications
AI Translation
- Automotive
- Low-voltage control circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Blade Fuse | |
| Width | 5.1mm | |
| Length | 19.1mm | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Type | Blade Fuse | |
| Width | 5.1mm | |
| Length | 19.1mm | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bussmann™ Series ATC fuses are a range of UL®-recognized fast-acting blade fuses designed for automotive and low-voltage control circuits. All part numbers in this fuse series share identical form, fit, and electrical performance characteristics, regardless of housing material.
Features
AI Translation
- Industry-standard color coding for quick ampere rating identification.
- Tin-plated zinc terminals for corrosion resistance and enhanced conductivity.
- UL-certified for low-voltage control circuits.
- Wide operating temperature range of -40°C to +100°C for extreme environment requirements.
- Lead-free, halogen-free, and RoHS compliant.
- Test points on select part numbers/packages for faster circuit troubleshooting.
Applications
AI Translation
- Automotive
- Low-voltage control circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



