Littelfuse CG33.0L
| Manufacturer | |
| MPN | CG33.0L |
| LCSC Part # | C3660529 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 3kV 5kA 2 POLE TH |
| Datasheet | Littelfuse CG33.0L |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Introduction
Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC followon currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 kV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance (< 1.5 pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- AC Series:
- Test equipment
- Submersible pumps
- Medical electronics
- Long branch circuits (AC wall outlet)
- Short branch circuits (at breaker box, computer, etc)
- Power supplies
- CG3 Series:
- CRT terminals Power supplies
- CATV equipment
- Medical electronics
- Antennas
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1628 | $ 4.16 |
| 10+ | $ 3.5481 | $ 35.48 |
| 30+ | $ 3.184 | $ 95.52 |
| 100+ | $ 2.8136 | $ 281.36 |
| 350+ | $ 2.6443 | $ 925.51 |
| 1,050+ | $ 2.5677 | $ 2696.09 |
Standard Packaging350/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Introduction
Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC followon currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 kV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance (< 1.5 pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- AC Series:
- Test equipment
- Submersible pumps
- Medical electronics
- Long branch circuits (AC wall outlet)
- Short branch circuits (at breaker box, computer, etc)
- Power supplies
- CG3 Series:
- CRT terminals Power supplies
- CATV equipment
- Medical electronics
- Antennas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CG33.0LTR | Littelfuse | Through Hole | 198 | $ 2.6697 | ||
| 2R2500LL-8 | Liown | Through Hole | 59 | $0.3770 $0.3968 | ||
| CG32.5LTR | Littelfuse | Through Hole | 21 | $ 1.7208 | ||
| GDT28H-300-BRP | BOURNS | Through Hole | 0 | $ 1.6511 |

