TDK B88069X2250S102
| Manufacturer | |
| MPN | B88069X2250S102 |
| LCSC Part # | C3660325 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 230V 20kA 2 POLE TH |
| Datasheet | TDK B88069X2250S102 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;450V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | - | |
| Impulse Discharge Current | 20kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;450V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
AI Translation
- Branch exchange (MDF)
- Subscriber Protection
- Line protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9518 | $ 0.95 |
| 200+ | $ 0.3687 | $ 73.74 |
| 500+ | $ 0.3564 | $ 178.20 |
| 1,000+ | $ 0.3487 | $ 348.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;450V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | - | |
| Impulse Discharge Current | 20kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;450V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
AI Translation
- Branch exchange (MDF)
- Subscriber Protection
- Line protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B88069X6883S102 | TDK | Similar | Through Hole | 0 | $ 0.4627 |
1 more alternative parts.View all substitutes

