Amphenol TC1326-AS
| Manufacturer | |
| MPN | TC1326-AS |
| LCSC Part # | C3659411 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hydrogen Gas Sensors RoHS |
| Datasheet | Amphenol TC1326-AS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Measurement Range | - | |
| Width | 5mm | |
| Tolerance | - | |
| Length | 5mm | |
| Diameter (φD) | - | |
| Type | Hydrogen | |
| Interface | - | |
| Working current | 42mA | |
| Height | 2mm | |
| Pitch | - | |
| working voltage | 2.9V~3.1V | |
| working temperature | -40℃~+125℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Measurement Range | - | |
| Width | 5mm | |
| Tolerance | - | |
| Length | 5mm | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Type | Hydrogen | |
| Interface | - | |
| Working current | 42mA | |
| Height | 2mm | |
| Pitch | - | |
| working voltage | 2.9V~3.1V | |
| working temperature | -40℃~+125℃ | |
| Features | - |
Introduction
The TC-1326 MEMS thermal conductivity sensor is a low-power, extremely robust device particularly suited for hydrogen detection, as hydrogen has the highest thermal conductivity of all known gases. Low concentrations of hydrogen in air can therefore be detected by the increase in thermal conductivity of hydrogen-air mixtures. Although the sensor is optimized for hydrogen and methane response (0 to 100% by volume in air), the TC-1326 can also detect other gases and vapors, provided their thermal conductivity difference from the reference gas (air) is sufficiently large.
Features
- Low power consumption, designed for battery-powered applications
- Compact size (5×5×2 mm dual package)
- High mechanical shock resistance
- Low orientation effect
Applications
- Hydrogen detection
- Methane detection
- Other gas and vapor detection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Measurement Range | - | |
| Width | 5mm | |
| Tolerance | - | |
| Length | 5mm | |
| Diameter (φD) | - | |
| Type | Hydrogen | |
| Interface | - | |
| Working current | 42mA | |
| Height | 2mm | |
| Pitch | - | |
| working voltage | 2.9V~3.1V | |
| working temperature | -40℃~+125℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Measurement Range | - | |
| Width | 5mm | |
| Tolerance | - | |
| Length | 5mm | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Type | Hydrogen | |
| Interface | - | |
| Working current | 42mA | |
| Height | 2mm | |
| Pitch | - | |
| working voltage | 2.9V~3.1V | |
| working temperature | -40℃~+125℃ | |
| Features | - |
Introduction
The TC-1326 MEMS thermal conductivity sensor is a low-power, extremely robust device particularly suited for hydrogen detection, as hydrogen has the highest thermal conductivity of all known gases. Low concentrations of hydrogen in air can therefore be detected by the increase in thermal conductivity of hydrogen-air mixtures. Although the sensor is optimized for hydrogen and methane response (0 to 100% by volume in air), the TC-1326 can also detect other gases and vapors, provided their thermal conductivity difference from the reference gas (air) is sufficiently large.
Features
- Low power consumption, designed for battery-powered applications
- Compact size (5×5×2 mm dual package)
- High mechanical shock resistance
- Low orientation effect
Applications
- Hydrogen detection
- Methane detection
- Other gas and vapor detection
C3659411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

