Sciosense ENS160-BGLT
| Manufacturer | |
| MPN | ENS160-BGLT |
| LCSC Part # | C3659333 |
| Packaging | LGA-9(3x3) |
| Customer # | |
| Key Attributes | Digital Metal-Oxide Multi-Gas Sensor |
| Datasheet | Sciosense ENS160-BGLT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Sciosense | |
| Packaging | LGA-9(3x3) | |
| Width | 3mm | |
| Measurement Range | 0ppb~65000ppb;0ppm~450ppm;0ppm~1000ppm;0ppm~900ppm | |
| Tolerance | - | |
| Length | 3mm | |
| Diameter (φD) | - | |
| Type | Air quality;Carbon dioxide;Metal Oxide | |
| Interface | I2C;SPI | |
| Working current | 29mA | |
| Height | 0.9mm | |
| Pitch | - | |
| working voltage | 1.71V~1.98V | |
| working temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Sciosense | |
| Packaging | LGA-9(3x3) | |
| Width | 3mm | |
| Measurement Range | 0ppb~65000ppb;0ppm~450ppm;0ppm~1000ppm;0ppm~900ppm | |
| Tolerance | - | |
| Length | 3mm | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Type | Air quality;Carbon dioxide;Metal Oxide | |
| Interface | I2C;SPI | |
| Working current | 29mA | |
| Height | 0.9mm | |
| Pitch | - | |
| working voltage | 1.71V~1.98V | |
| working temperature | -40℃~+85℃ | |
| Features | - |
Introduction
ENS160 is a digital multi - gas sensor solution, based on metal oxide (MOX) technology with four sensor elements. The independent hotplate control allows the detection of a wide range of volatile organic compounds (VOCs) including ethanol, toluene, hydrogen and oxidizing gases with superior sensitivity. The ENS160 supports intelligent algorithms to process raw sensor measurements on - chip. These algorithms calculate CO2 - equivalents, TVOC, air quality indices (AQIs) and perform humidity and temperature compensation, as well as baseline management, all on chip. Raw sensor measurements can be read for further customization. The LGA - packaged device includes SPI and I²C slave interfaces to communicate with a main host processor. The ENS160 is a proven and maintenance - free technology, designed for high volume and reliability.
Features
- TrueVOC air quality detection with industry - leading purity and stability, providing outputs such as eCO2, TVOC and AQI in compliance with worldwide IAQ standards.
- Independent sensor heater control for highest VOC selectivity and outstanding background discrimination.
- Immunity to humidity and ozone
- Superior output stability over the whole T and RH operating ranges - Effective ozone compensation
- Hassle - free on - chip heater drive control and data processing - no need for external libraries - no impact on MCU performance.
- Wide operating ranges
- temperature: - 40 to +85℃
- humidity: 5 to 95%
- VDD 1.71 to 1.98V; VDDIO 1.71 to 3.6V
- Small 3x3x0.9mm LGA package
- Standard, fast and fast mode plus I²C and SPI interfaces with separate VDDIO up to 3.6V
- T&R packaged, reflow solderable.
Applications
- Building Automation / smart home / HVAC
- Indoor air quality detection
- Demand - controlled ventilation
- Smart thermostats
- Home appliances
- Cooker hoods
- Air cleaners / purifiers
- IoT devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Sciosense | |
| Packaging | LGA-9(3x3) | |
| Width | 3mm | |
| Measurement Range | 0ppb~65000ppb;0ppm~450ppm;0ppm~1000ppm;0ppm~900ppm | |
| Tolerance | - | |
| Length | 3mm | |
| Diameter (φD) | - | |
| Type | Air quality;Carbon dioxide;Metal Oxide | |
| Interface | I2C;SPI | |
| Working current | 29mA | |
| Height | 0.9mm | |
| Pitch | - | |
| working voltage | 1.71V~1.98V | |
| working temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Sciosense | |
| Packaging | LGA-9(3x3) | |
| Width | 3mm | |
| Measurement Range | 0ppb~65000ppb;0ppm~450ppm;0ppm~1000ppm;0ppm~900ppm | |
| Tolerance | - | |
| Length | 3mm | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Type | Air quality;Carbon dioxide;Metal Oxide | |
| Interface | I2C;SPI | |
| Working current | 29mA | |
| Height | 0.9mm | |
| Pitch | - | |
| working voltage | 1.71V~1.98V | |
| working temperature | -40℃~+85℃ | |
| Features | - |
Introduction
ENS160 is a digital multi - gas sensor solution, based on metal oxide (MOX) technology with four sensor elements. The independent hotplate control allows the detection of a wide range of volatile organic compounds (VOCs) including ethanol, toluene, hydrogen and oxidizing gases with superior sensitivity. The ENS160 supports intelligent algorithms to process raw sensor measurements on - chip. These algorithms calculate CO2 - equivalents, TVOC, air quality indices (AQIs) and perform humidity and temperature compensation, as well as baseline management, all on chip. Raw sensor measurements can be read for further customization. The LGA - packaged device includes SPI and I²C slave interfaces to communicate with a main host processor. The ENS160 is a proven and maintenance - free technology, designed for high volume and reliability.
Features
- TrueVOC air quality detection with industry - leading purity and stability, providing outputs such as eCO2, TVOC and AQI in compliance with worldwide IAQ standards.
- Independent sensor heater control for highest VOC selectivity and outstanding background discrimination.
- Immunity to humidity and ozone
- Superior output stability over the whole T and RH operating ranges - Effective ozone compensation
- Hassle - free on - chip heater drive control and data processing - no need for external libraries - no impact on MCU performance.
- Wide operating ranges
- temperature: - 40 to +85℃
- humidity: 5 to 95%
- VDD 1.71 to 1.98V; VDDIO 1.71 to 3.6V
- Small 3x3x0.9mm LGA package
- Standard, fast and fast mode plus I²C and SPI interfaces with separate VDDIO up to 3.6V
- T&R packaged, reflow solderable.
Applications
- Building Automation / smart home / HVAC
- Indoor air quality detection
- Demand - controlled ventilation
- Smart thermostats
- Home appliances
- Cooker hoods
- Air cleaners / purifiers
- IoT devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

