Amphenol MICS-5914
| Manufacturer | |
| MPN | MICS-5914 |
| LCSC Part # | C3659328 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1ppm~300ppm Ammonia Gas Sensors RoHS |
| Datasheet | Amphenol MICS-5914 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Width | 5mm | |
| Measurement Range | 1ppm~300ppm | |
| Tolerance | - | |
| Length | 7mm | |
| Diameter (φD) | - | |
| Type | Ammonia | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | 1.55mm | |
| working voltage | 4.9V~5.1V | |
| working temperature | -30℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Width | 5mm | |
| Measurement Range | 1ppm~300ppm | |
| Tolerance | - | |
| Length | 7mm | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Type | Ammonia | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | 1.55mm | |
| working voltage | 4.9V~5.1V | |
| working temperature | -30℃~+85℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MiCS-5914 is a compact MOS sensor — a robust MEMS sensor for ammonia detection, also suitable for gas leak detection and indoor/outdoor air quality monitoring.
Features
AI Translation
- Minimal footprint for compact designs (5×7×1.55 mm)
- Robust MEMS sensor for harsh environments
- High-volume manufacturing for cost-sensitive applications
- Short lead times
Applications
AI Translation
- Ammonia detection
- Gas leak detection
- Indoor air quality monitoring
- Outdoor air quality monitoring
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Width | 5mm | |
| Measurement Range | 1ppm~300ppm | |
| Tolerance | - | |
| Length | 7mm | |
| Diameter (φD) | - | |
| Type | Ammonia | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | 1.55mm | |
| working voltage | 4.9V~5.1V | |
| working temperature | -30℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Width | 5mm | |
| Measurement Range | 1ppm~300ppm | |
| Tolerance | - | |
| Length | 7mm | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Type | Ammonia | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | 1.55mm | |
| working voltage | 4.9V~5.1V | |
| working temperature | -30℃~+85℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MiCS-5914 is a compact MOS sensor — a robust MEMS sensor for ammonia detection, also suitable for gas leak detection and indoor/outdoor air quality monitoring.
Features
AI Translation
- Minimal footprint for compact designs (5×7×1.55 mm)
- Robust MEMS sensor for harsh environments
- High-volume manufacturing for cost-sensitive applications
- Short lead times
Applications
AI Translation
- Ammonia detection
- Gas leak detection
- Indoor air quality monitoring
- Outdoor air quality monitoring
C3659328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

