TI SN54F518J
| Manufacturer | |
| MPN | SN54F518J |
| LCSC Part # | C3659280 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100nA 2 Comparators |
| Datasheet | TI SN54F518J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | - | |
| output type | Open Collector | |
| Rail to Rail | - | |
| Output Mode | - | |
| Propagation Delay Time | 11.5ns | |
| Quiescent Current | 24mA | |
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Function | Enable/shutdown function | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | - | |
| output type | Open Collector | |
| Rail to Rail | - | |
| Output Mode | - | |
| Propagation Delay Time | 11.5ns | |
| Quiescent Current | 24mA | |
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Function | Enable/shutdown function | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | - | |
| output type | Open Collector | |
| Rail to Rail | - | |
| Output Mode | - | |
| Propagation Delay Time | 11.5ns | |
| Quiescent Current | 24mA | |
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Function | Enable/shutdown function | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | - | |
| output type | Open Collector | |
| Rail to Rail | - | |
| Output Mode | - | |
| Propagation Delay Time | 11.5ns | |
| Quiescent Current | 24mA | |
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Function | Enable/shutdown function | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
Help & FeedbackShow similar products (0) >
C3659280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

