LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX9042AEUA+

Manufacturer
MPN
MAX9042AEUA+
LCSC Part #
C3659277
Packaging
MSOP-8
Customer #
Key Attributes
2 55uA 5mV Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Comparators RoHS
DatasheetMAXIM MAX9042AEUA+
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingMSOP-8
Number of Channels2
Input Offset Current(Ios)0.5pA
Output ModeCMOS;TTL
Operating Temperature-40℃~+85℃
FeaturesBuilt-in reference source;Built-in hysteresis
Ib - Input Bias Current1pA
Output TypePush-pull
Propagation Delay(tpd)400ns
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)3mV
Quiescent Current(Iq)55uA
Vos - Input Offset Voltage5mV
Maximum Power Supply Range (Vdd-Vss)5.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Applications

AI Translation
  • Precision Battery Level Translators
  • Management Digital Line Receivers
  • Window Comparators
  • IR Receivers