LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX9095AUD+

Manufacturer
MPN
MAX9095AUD+
LCSC Part #
C3659255
Packaging
TSSOP-14
Customer #
Key Attributes
Four channels 250uA 400uV TSSOP-14 Comparators RoHS
DatasheetMAXIM MAX9095AUD+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingTSSOP-14
FeaturesBuilt-in hysteresis
Ib - Input Bias Current27pA
Output Type-
Number of ChannelsFour channels
Propagation Delay(tpd)100ns
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)2mV
Quiescent Current(Iq)250uA
Vos - Input Offset Voltage400uV
Output Mode-
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The MAX9092/MAX9093/MAX9094/MAX9095 comparators are pin-for-pin compatible replacements for the LMX393/LMX393H/LMX339/LMX339H, respectively. The MAX9093/MAX9095 have the added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow-moving input signals. Advantages of the ICs include low supply voltage, small package, and low cost. They also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current, and RF immunity. The ICs are available in both 8-pin SOT23/μMAX and 14-pin TSSOP/SO packages.

Features

AI Translation
  • Guaranteed +1.8V to +5.5V Performance
  • -40°C to +125°C Automotive Temperature Range
  • Low Supply Current (0.65μA/channel at VDD = +5.0V)
  • Input Common-Mode Voltage Range Includes Ground
  • No Phase Reversal for Overdriven Inputs
  • Low Output Saturation Voltage (120mV)
  • Internal 2mV Hysteresis (MAX9093/MAX9095)
  • Fast 100ns Propagation Delay
  • Open-Drain Outputs
  • 8-Pin SOT23/μMAX and 14-Pin TSSOP/SO Packages

Applications

AI Translation
  • Mobile Communications
  • Notebooks and PDAs
  • Battery-Powered Electronics
  • General-Purpose Portable Devices
  • General-Purpose Low-Voltage Applications