LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi LM339SNG

Manufacturer
MPN
LM339SNG
LCSC Part #
C3659175
Packaging
DIP-14
Customer #
Key Attributes
2mV 25nA Four channels DIP-14 Linear Comparators
Datasheetonsemi LM339SNG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufactureronsemi
PackagingDIP-14
Output Type-
Rail to Rail-
Quiescent Current800uA
Output ModeTTL;CMOS
Propagation Delay Time1us
Operating Temperature-40℃~+105℃
Dual Supply-
Features-
Input Hysteresis Voltage (Vhys)-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Number of ChannelsFour channels
Input Offset Voltage Drift(Vos TC)-
Input Offset Current(Ios)5nA
Single Supply-
Response Time (tr)-

Introduction

AI Translation

These comparators are designed for use in level detection, low−level sensing and memory applications in consumer and industrial electronic applications.

Features

AI Translation
  • Single or Split Supply Operation
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: ±5.0 nA (Typ)
  • Low Input Offset Voltage
  • Input Common Mode Voltage Range to GND
  • Low Output Saturation Voltage: 130 mV (Typ) @4.0 mA
  • TTL and CMOS Compatible
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant