TI TLV9032QDRQ1
| Manufacturer | |
| MPN | TLV9032QDRQ1 |
| LCSC Part # | C3659145 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-precision dual-channel and quad-channel automotive comparators |
| Datasheet | TI TLV9032QDRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 16uA | |
| Vos - Input Offset Voltage | 300uV | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 16uA | |
| Vos - Input Offset Voltage | 300uV | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
Introduction
The TLV902x-Q1 and TLV903x-Q1 are automotive-grade dual and quad comparator series. This series offers low input offset voltage, an integrated power-on reset (POR) circuit, and fault-tolerant inputs. It features an excellent speed-power combination with a propagation delay of 100 ns. The operating voltage range is from 1.65 V to 5.5 V, and the quiescent supply current per channel is 18 μA.
This device series also includes power-on reset (POR) performance, which ensures that the output remains in a known state until the minimum supply voltage is reached. After a short period, the output begins to respond to the input. This prevents output transients during system power-up and power-down.
In addition, these comparators do not produce output phase reversal, and the fault-tolerant input voltage can reach up to 6 V without damage. Therefore, the comparators in this series are well-suited for precise voltage monitoring in harsh and noisy environments.
The TLV902x-Q1 comparators have an open-drain output stage that can be pulled below or above the supply voltage, making them suitable for low-voltage logic and level shifters. The TLV903x-Q1 comparators have a push-pull output stage that can sink and source several milliamperes of current when controlling LEDs or driving capacitive loads such as MOSFET gates.
The TLV902x-Q1 and TLV903x-Q1 are specifically designed for the automotive temperature range of -40°C to +125°C and are available in standard leaded and leadless packages.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Supply voltage range: 1.65V to 5.5V
- Power-on reset (POR) with known startup
- Precision input offset voltage: 300 μV
- Typical propagation delay: 100ns
- Low quiescent current per channel: 16 μA
- Rail-to-rail input voltage range beyond supply rails
- Open-drain output option (TLV902x-Q1)
- Push-pull output option (TLV903x-Q1)
- 2 kV ESD protection
Applications
- Automotive HEV/EV and Powertrain
- Infotainment Systems and Instrument Clusters
- Body Control Modules
- Industrial
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 16uA | |
| Vos - Input Offset Voltage | 300uV | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 16uA | |
| Vos - Input Offset Voltage | 300uV | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
Introduction
The TLV902x-Q1 and TLV903x-Q1 are automotive-grade dual and quad comparator series. This series offers low input offset voltage, an integrated power-on reset (POR) circuit, and fault-tolerant inputs. It features an excellent speed-power combination with a propagation delay of 100 ns. The operating voltage range is from 1.65 V to 5.5 V, and the quiescent supply current per channel is 18 μA.
This device series also includes power-on reset (POR) performance, which ensures that the output remains in a known state until the minimum supply voltage is reached. After a short period, the output begins to respond to the input. This prevents output transients during system power-up and power-down.
In addition, these comparators do not produce output phase reversal, and the fault-tolerant input voltage can reach up to 6 V without damage. Therefore, the comparators in this series are well-suited for precise voltage monitoring in harsh and noisy environments.
The TLV902x-Q1 comparators have an open-drain output stage that can be pulled below or above the supply voltage, making them suitable for low-voltage logic and level shifters. The TLV903x-Q1 comparators have a push-pull output stage that can sink and source several milliamperes of current when controlling LEDs or driving capacitive loads such as MOSFET gates.
The TLV902x-Q1 and TLV903x-Q1 are specifically designed for the automotive temperature range of -40°C to +125°C and are available in standard leaded and leadless packages.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Supply voltage range: 1.65V to 5.5V
- Power-on reset (POR) with known startup
- Precision input offset voltage: 300 μV
- Typical propagation delay: 100ns
- Low quiescent current per channel: 16 μA
- Rail-to-rail input voltage range beyond supply rails
- Open-drain output option (TLV902x-Q1)
- Push-pull output option (TLV903x-Q1)
- 2 kV ESD protection
Applications
- Automotive HEV/EV and Powertrain
- Infotainment Systems and Instrument Clusters
- Body Control Modules
- Industrial
C3659145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



