LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX903CSA+

Manufacturer
MPN
MAX903CSA+
LCSC Part #
C3659134
Packaging
SOIC-8
Customer #
Key Attributes
Single-channel 1mV SOIC-8 Comparators RoHS
DatasheetMAXIM MAX903CSA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingSOIC-8
FeaturesLatch function
Ib - Input Bias Current6uA
Output Type-
Propagation Delay(tpd)8ns
Number of ChannelsSingle-channel
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Output ModeTTL
Operating Temperature0℃~+70℃

Features

AI Translation
  • 8ns (typ) Propagation Delay
  • 18mW/Comparator Power Consumption (+5V, typ)
  • Separate Analog and Digital Supplies
  • Flexible Analog Supply: +5V to ±10V or ±5V
  • Input Range Includes Negative Supply Rail
  • TTL-Compatible Outputs
  • TTL-Compatible Latch Inputs (Except MAX901)

Applications

AI Translation
  • Fast A/D converters and sample-and-hold circuits
  • Line receivers
  • V/F converters
  • Many other data discrimination applications