LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi LM393AN

Manufacturer
MPN
LM393AN
LCSC Part #
C3659071
Packaging
DIP-8
Customer #
Key Attributes
370uV 3.5nA 2 DIP-8 Linear Comparators RoHS
Datasheetonsemi LM393AN
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufactureronsemi
PackagingDIP-8
Features-
Input Hysteresis Voltage (Vhys)-
Output Type-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage370uV
Quiescent Current400uA
Ib - Input Bias Current3.5nA
Output ModeTTL;MOS;CMOS
Propagation Delay Time1us
Number of Channels2
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LM393B and LM2903B devices are the next generation versions of the industry-standard LM393 and LM2903 comparator family. These next generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2 kV ESD performance and input ruggedness through dedicated ESD clamps. The LM393B and LM2903B can drop-in replace the LM293, LM393 and LM2903, for both "A" and "V" grades. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Quiescent current is independent of the supply voltage.

Features

AI Translation
  • NEW LM393B and LM2903B Improved specifications of B-version
  • Maximum rating: up to 38 V
  • ESD rating (HBM): 2k V
  • Low input offset: 0.37 mV
  • Low input bias current: 3.5 nA
  • Low supply-current: 200 μA per comparator
  • Faster response time of 1 µsec
  • Extended temperature range for LM393B
  • Available in tiny 2 x 2mm WSON package
  • B-version is drop-in replacement for LM293, LM393 and LM2903, A and V versions
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±38 V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

AI Translation
  • Vacuum robot
  • Single phase UPS
  • Server PSU
  • Cordless power tool
  • Wireless infrastructure
  • Appliances
  • Building automation
  • Factory automation & control
  • Motor drives
  • Infotainment & cluster