onsemi LM239AMX
| Manufacturer | |
| MPN | LM239AMX |
| LCSC Part # | C3659068 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 1.4mV 57nA Four channels SOP-14 Linear Comparators |
| Datasheet | onsemi LM239AMX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 1.1mA | |
| Output Mode | TTL;DTL;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -25℃~+85℃ | |
| Dual Supply | - | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1.4mV | |
| Ib - Input Bias Current | 57nA | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 2.3nA | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 1.1mA | |
| Output Mode | TTL;DTL;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -25℃~+85℃ | |
| Dual Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1.4mV | |
| Ib - Input Bias Current | 57nA | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 2.3nA | |
| Single Supply | - | |
| Response Time (tr) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM339/LM339A, LM239A, LM2901 consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.
Features
AI Translation
- Single or Dual Supply Operation
- Wide Range of Supply Voltage LM2901, LM339/LM339A, LM239A: 2 ~ 36V (or ±1 ~ ±18V)
- Low Supply Current Drain 800μA Typ.
- Open Collector Outputs for Wired and Connectors
- Low Input Bias Current 25nA Typ.
- Low Input Offset Current ±2.3nA Typ.
- Low Input Offset Voltage ±1.4mV Typ.
- Input Common Mode Voltage Range Includes Ground.
- Low Output Saturation Voltage
- Output Compatible With TTL, DTL and MOS Logic System
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 1.1mA | |
| Output Mode | TTL;DTL;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -25℃~+85℃ | |
| Dual Supply | - | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1.4mV | |
| Ib - Input Bias Current | 57nA | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 2.3nA | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 1.1mA | |
| Output Mode | TTL;DTL;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -25℃~+85℃ | |
| Dual Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1.4mV | |
| Ib - Input Bias Current | 57nA | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 2.3nA | |
| Single Supply | - | |
| Response Time (tr) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM339/LM339A, LM239A, LM2901 consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.
Features
AI Translation
- Single or Dual Supply Operation
- Wide Range of Supply Voltage LM2901, LM339/LM339A, LM239A: 2 ~ 36V (or ±1 ~ ±18V)
- Low Supply Current Drain 800μA Typ.
- Open Collector Outputs for Wired and Connectors
- Low Input Bias Current 25nA Typ.
- Low Input Offset Current ±2.3nA Typ.
- Low Input Offset Voltage ±1.4mV Typ.
- Input Common Mode Voltage Range Includes Ground.
- Low Output Saturation Voltage
- Output Compatible With TTL, DTL and MOS Logic System
C3659068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

