TI TLV9024PWR
| Manufacturer | |
| MPN | TLV9024PWR |
| LCSC Part # | C3659030 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4 30uA 1.5mV Rail-to-rail input TSSOP-14 Comparators RoHS |
| Datasheet | TI TLV9024PWR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 30uA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 30uA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
Introduction
The TLV902x and TLV903x are dual and quad comparator families. This family offers low input offset voltage, an integrated power-on reset (POR) circuit, and fault-tolerant inputs, featuring an excellent speed-power combination with a propagation delay of 100 ns. The operating voltage range is from 1.65 V to 5.5 V, and the quiescent supply current per channel is 18 μA. This device family also includes power-on reset (POR) performance, which ensures that the output remains in a known state until the minimum supply voltage is reached, and only after a short period of time does the output start to respond to the input. This prevents output transients during system power-up and power-down. Additionally, these comparators do not produce output phase reversal, and the fault-tolerant input voltage can rise up to 6 V without damaging the device. Therefore, the comparators in this family are well-suited for precise voltage monitoring in harsh and noisy environments. The TLV902x comparators have an open-drain output stage that can be pulled below or above the supply voltage, making them suitable for low-voltage logic and level shifters. The TLV903x comparators have a push-pull output stage that can sink/source milliamperes of current when controlling LEDs or driving capacitive loads such as MOSFET gates. The TLV902x and TLV903x are specifically designed for the industrial temperature range of -40°C to +125°C and are available in standard leaded and leadless packages.
Features
- Supply voltage range: 1.65V to 5.5V
- Precision input offset voltage: 300 μV
- Power-on reset (POR) for known startup
- Fault-tolerant rail-to-rail inputs
- Typical propagation delay: 100ns
- Low quiescent current per channel: 16 μA
- Low input bias current: 5pA
- Open-drain output option (TLV902x)
- Push-pull output option (TLV903x)
- Full temperature range: -40°C to +125°C
- 2kV ESD protection
Applications
- Electrical
- Building Automation
- Factory Automation & Control
- Motor Drivers
- Infotainment Systems & Instrument Clusters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 30uA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 100ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 30uA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.65V~5.5V |
Introduction
The TLV902x and TLV903x are dual and quad comparator families. This family offers low input offset voltage, an integrated power-on reset (POR) circuit, and fault-tolerant inputs, featuring an excellent speed-power combination with a propagation delay of 100 ns. The operating voltage range is from 1.65 V to 5.5 V, and the quiescent supply current per channel is 18 μA. This device family also includes power-on reset (POR) performance, which ensures that the output remains in a known state until the minimum supply voltage is reached, and only after a short period of time does the output start to respond to the input. This prevents output transients during system power-up and power-down. Additionally, these comparators do not produce output phase reversal, and the fault-tolerant input voltage can rise up to 6 V without damaging the device. Therefore, the comparators in this family are well-suited for precise voltage monitoring in harsh and noisy environments. The TLV902x comparators have an open-drain output stage that can be pulled below or above the supply voltage, making them suitable for low-voltage logic and level shifters. The TLV903x comparators have a push-pull output stage that can sink/source milliamperes of current when controlling LEDs or driving capacitive loads such as MOSFET gates. The TLV902x and TLV903x are specifically designed for the industrial temperature range of -40°C to +125°C and are available in standard leaded and leadless packages.
Features
- Supply voltage range: 1.65V to 5.5V
- Precision input offset voltage: 300 μV
- Power-on reset (POR) for known startup
- Fault-tolerant rail-to-rail inputs
- Typical propagation delay: 100ns
- Low quiescent current per channel: 16 μA
- Low input bias current: 5pA
- Open-drain output option (TLV902x)
- Push-pull output option (TLV903x)
- Full temperature range: -40°C to +125°C
- 2kV ESD protection
Applications
- Electrical
- Building Automation
- Factory Automation & Control
- Motor Drivers
- Infotainment Systems & Instrument Clusters
C3659030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



