MAXIM MAX976EUA+
| Manufacturer | |
| MPN | MAX976EUA+ |
| LCSC Part # | C3658972 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Single-channel 225uA 200uV Rail-to-rail output MSOP-8 Comparators RoHS |
| Datasheet | MAXIM MAX976EUA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 1.5uA | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 20ns | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Quiescent Current(Iq) | 225uA | |
| Vos - Input Offset Voltage | 200uV | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 1.5uA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 20ns | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Quiescent Current(Iq) | 225uA | |
| Vos - Input Offset Voltage | 200uV | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The MAX976/MAX978/MAX998 dual/quad/single, highspeed, low-power comparators are optimized for +3V/+5V single-supply applications. They achieve a 20ns propagation delay while consuming only 225μA supply current per comparator. The MAX998 features a low-power shutdown mode that places the output in a high-impedance state and reduces supply current to 1nA. The MAX976/MAX978/MAX998 inputs have a commonmode voltage range that extends 200mV below ground. Their outputs are capable of rail-to-rail operation without external pullup circuitry, making these devices ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The comparators’ internal hysteresis ensures clean output switching, even with slow-moving input signals. For space-critical applications, the single MAX998 is available in a 6-pin SOT23 package, the dual MAX976 is available in an 8-pin μMAX package, and the quad MAX978 is available in a 16-pin QSOP package.
Features
- Single-Supply Operation Down to 2.7V
- 20ns Propagation Delay
- 225μA Supply Current
- 1nA Shutdown Supply Current
- Rail-to-Rail Outputs
- Ground-Sensing Inputs
- Internal Hysteresis Ensures Clean Switching
- Available in Space-Saving Packages SOT23 (MAX998) μMAX (MAX976) QSOP (MAX978)
Applications
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- 3V Systems
- IR Receivers
- Digital Line Receivers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 1.5uA | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 20ns | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Quiescent Current(Iq) | 225uA | |
| Vos - Input Offset Voltage | 200uV | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Number of Channels | Single-channel | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 1.5uA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 20ns | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Quiescent Current(Iq) | 225uA | |
| Vos - Input Offset Voltage | 200uV | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The MAX976/MAX978/MAX998 dual/quad/single, highspeed, low-power comparators are optimized for +3V/+5V single-supply applications. They achieve a 20ns propagation delay while consuming only 225μA supply current per comparator. The MAX998 features a low-power shutdown mode that places the output in a high-impedance state and reduces supply current to 1nA. The MAX976/MAX978/MAX998 inputs have a commonmode voltage range that extends 200mV below ground. Their outputs are capable of rail-to-rail operation without external pullup circuitry, making these devices ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The comparators’ internal hysteresis ensures clean output switching, even with slow-moving input signals. For space-critical applications, the single MAX998 is available in a 6-pin SOT23 package, the dual MAX976 is available in an 8-pin μMAX package, and the quad MAX978 is available in a 16-pin QSOP package.
Features
- Single-Supply Operation Down to 2.7V
- 20ns Propagation Delay
- 225μA Supply Current
- 1nA Shutdown Supply Current
- Rail-to-Rail Outputs
- Ground-Sensing Inputs
- Internal Hysteresis Ensures Clean Switching
- Available in Space-Saving Packages SOT23 (MAX998) μMAX (MAX976) QSOP (MAX978)
Applications
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- 3V Systems
- IR Receivers
- Digital Line Receivers
C3658972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



