MAXIM MAX9118EXK
| Manufacturer | |
| MPN | MAX9118EXK |
| LCSC Part # | C3658841 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Rail-to-rail output 10mV 150pA Single-channel SC-70-5 Linear Comparators |
| Datasheet | MAXIM MAX9118EXK |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | Built-in reference source;Built-in hysteresis;ESD Protection | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Output Type | - | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | 600nA | |
| Ib - Input Bias Current | 150pA | |
| Output Mode | - | |
| Propagation Delay Time | 16us | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | Built-in reference source;Built-in hysteresis;ESD Protection | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Output Type | - | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | 600nA | |
| Ib - Input Bias Current | 150pA | |
| Output Mode | - | |
| Propagation Delay Time | 16us | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX9117/MAX9118 feature an on - board 1.252V ± 1.75% reference, yet draw an ultra - low supply current of 600nA. The MAX9119/MAX9120 (without reference) consume just 350nA of supply current. All four devices are guaranteed to operate down to + 1.6V. Their common - mode input voltage range extends 200mV beyond - the - rails. Internal hysteresis ensures clean output switc
Features
- Space - Saving SC70 Package (Half the Size of SOT23)
- Ultra - Low Supply Current 350nA Per Comparator (MAX9119/MAX9120) 600nA Per Comparator with Reference (MAX9117/MAX9118)
- Guaranteed to Operate Down to +1.6V
- Internal 1.252V ±1.75% Reference (MAX9117/MAX9118)
- Input Voltage Range Extends 200mV Beyond - the - Rails
- CMOS Push - Pull Output with ±5mA Drive Capability (MAX9117/MAX919)
- Open - Drain Output Versions Available (MAX9118/MAX9120)
- Crowbar - Current - Free Switching
- Internal Hysteresis for Clean Switching
- No Phase Reversal for Overdriven Inputs
Applications
- 2 - Cell Battery Monitoring/Management
- Ultra - Low - Power Systems
- Mobile Communications
- Notebooks and PDAs
- Threshold Detectors/Discriminators
- Sensing at Ground or Supply Line
- Telemetry and Remote Systems
- Medical Instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | Built-in reference source;Built-in hysteresis;ESD Protection | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Output Type | - | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | 600nA | |
| Ib - Input Bias Current | 150pA | |
| Output Mode | - | |
| Propagation Delay Time | 16us | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | Built-in reference source;Built-in hysteresis;ESD Protection | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Output Type | - | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | 600nA | |
| Ib - Input Bias Current | 150pA | |
| Output Mode | - | |
| Propagation Delay Time | 16us | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX9117/MAX9118 feature an on - board 1.252V ± 1.75% reference, yet draw an ultra - low supply current of 600nA. The MAX9119/MAX9120 (without reference) consume just 350nA of supply current. All four devices are guaranteed to operate down to + 1.6V. Their common - mode input voltage range extends 200mV beyond - the - rails. Internal hysteresis ensures clean output switc
Features
- Space - Saving SC70 Package (Half the Size of SOT23)
- Ultra - Low Supply Current 350nA Per Comparator (MAX9119/MAX9120) 600nA Per Comparator with Reference (MAX9117/MAX9118)
- Guaranteed to Operate Down to +1.6V
- Internal 1.252V ±1.75% Reference (MAX9117/MAX9118)
- Input Voltage Range Extends 200mV Beyond - the - Rails
- CMOS Push - Pull Output with ±5mA Drive Capability (MAX9117/MAX919)
- Open - Drain Output Versions Available (MAX9118/MAX9120)
- Crowbar - Current - Free Switching
- Internal Hysteresis for Clean Switching
- No Phase Reversal for Overdriven Inputs
Applications
- 2 - Cell Battery Monitoring/Management
- Ultra - Low - Power Systems
- Mobile Communications
- Notebooks and PDAs
- Threshold Detectors/Discriminators
- Sensing at Ground or Supply Line
- Telemetry and Remote Systems
- Medical Instruments
C3658841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

