LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX965ESA+T product image
Images for reference only

MAXIM MAX965ESA+T

Manufacturer
MPN
MAX965ESA+T
LCSC Part #
C3658398
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Comparators RoHS
DatasheetMAXIM MAX965ESA+T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7164$ 2.72
200+$ 1.052$ 210.40
500+$ 1.015$ 507.50
1,000+$ 0.9965$ 996.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingSOIC-8
FeaturesBuilt-in reference source;Built-in hysteresis
Ib - Input Bias Current50nA
Output TypeOpen-drain
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)1mV
Vos - Input Offset Voltage-
Output Mode-
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MAX965–MAX970 single/dual/quad micropower comparators feature rail-to-rail inputs and outputs, and fully specified single-supply operation down to +1.6V. These devices draw less than 5μA per comparator and have open-drain outputs that can be pulled beyond Vcc to 6V (max) above ground. In addition, their rail-to-rail input common-mode voltage range makes these comparators suitable for ultra-low-voltage operation. A +1.6V to +5.5V single-supply operating voltage range makes the MAX965 family of comparators ideal for 2-cell battery-powered applications. The MAX965/MAX967/ MAX968/MAX969 offer programmable hysteresis and an internal 1.235V±1.5% reference. All devices are available in either space-saving 8-pin μMAX or 16-pin QSOP packages.

The MAX965–MAX970 single/dual/quad, micropower, ultra-low-voltage comparators feature rail-to-rail inputs and outputs and an internal 1.235V ±1.5% bandgap reference. These devices operate from a single +1.6V to +5.5V supply voltage range, and consume less than 5μA supply current per comparator over the extended temperature range. Internal hysteresis is programmable up to ±50mV using two external resistors and the device’s internal reference. The rail-to-rail input common-mode voltage range and the open-drain outputs allow easy voltage-level conversion for multivoltage systems. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The MAX965 is a single comparator with adjustable hysteresis and a reference output pin. The MAX966 is a dual comparator without the reference and without adjustable hysteresis. The MAX967 is a dual comparator configured as a dual voltage monitor with common hysteresis adjustment and a reference output. The dual MAX968 is similar to the MAX967, but is configured as a window comparator. The MAX969 is a quad comparator with a common hysteresis adjustment and a reference output pin. The MAX970 is a quad comparator without a reference and without hysteresis adjustment.

Features

AI Translation
  • Ultra-Low Single-Supply Operation down to +1.6V
  • Rail-to-Rail Common-Mode Input Voltage Range
  • 3μA Quiescent Supply Current per Comparator
  • Open-Drain Outputs Swing Beyond VCC
  • 1.235V±1.5% Precision Internal Reference (MAX965/967/968/969)
  • 10µs Propagation Delay (50mV overdrive)
  • Available in Space-Saving Packages:
    • 8-Pin μMAX (MAX965–MAX968)
    • 16-Pin QSOP (MAX969/MAX970)

Applications

AI Translation
  • 2-Cell Battery-Powered/Portable Systems
  • Window Comparators
  • Threshold Detectors/Discriminators
  • Mobile Communications
  • Voltage-Level Translation
  • Ground/Supply-Sensing Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX965ESA+MAXIMSOIC-80$ 2.6306