TI TLC352IDRG4
| Manufacturer | |
| MPN | TLC352IDRG4 |
| LCSC Part # | C3658294 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5mV 5pA 2 SOIC-8 Linear Comparators RoHS |
| Datasheet | TI TLC352IDRG4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 65uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD Protection | |
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 65uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD Protection |
| Type | Description | |
|---|---|---|
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
Introduction
This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 1.4 V to 18 V. Each device features extremely high input impedance (typically greater than 10^12 Ω), which allows direct interface to high-impedance sources. The output are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships. The capability of the TLC352 to operate from 1.4-V supply makes this device ideal for low-voltage battery applications. The TLC352 has internal electrostatic discharge (ESD) protection circuits and has been classified with a 2000-V ESD rating tested under MIL-STD-883C, Method 3015. However, care should be exercised in handling this device as exposure to ESD may result in degradation of the device parametric performance. The TLC352C is characterized for operation from 0°C to 70°C. The TLC352I is characterized for operation over the industrial temperature range of -40°C to 85°C
Features
- Single- or Dual-Supply Operation
- Wide Range of Supply Voltages 1.5 V to 18 V
- Very Low Supply Current Drain 150 μA Typ at 5 V, 65 μA Typ at 1.48 V
- Built-In ESD Protection
- High Input Impedance ... 10^12 Ω Typ
- Extremely Low Input Bias Current 5 pA Typ
- Ultrastable Low Input Offset Voltage Input Offset Voltage Change at Worst-Case Input Conditions Typically 0.23 μV/Month, Including the First 30 Days
- Common-Mode Input Voltage Range Includes Ground
- Outputs Compatible With TTL, MOS, and CMOS
- Pin-Compatible With LM393
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 65uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD Protection | |
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 65uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD Protection |
| Type | Description | |
|---|---|---|
| Dual Supply | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Single Supply | - | |
| Response Time (tr) | - |
Introduction
This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 1.4 V to 18 V. Each device features extremely high input impedance (typically greater than 10^12 Ω), which allows direct interface to high-impedance sources. The output are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships. The capability of the TLC352 to operate from 1.4-V supply makes this device ideal for low-voltage battery applications. The TLC352 has internal electrostatic discharge (ESD) protection circuits and has been classified with a 2000-V ESD rating tested under MIL-STD-883C, Method 3015. However, care should be exercised in handling this device as exposure to ESD may result in degradation of the device parametric performance. The TLC352C is characterized for operation from 0°C to 70°C. The TLC352I is characterized for operation over the industrial temperature range of -40°C to 85°C
Features
- Single- or Dual-Supply Operation
- Wide Range of Supply Voltages 1.5 V to 18 V
- Very Low Supply Current Drain 150 μA Typ at 5 V, 65 μA Typ at 1.48 V
- Built-In ESD Protection
- High Input Impedance ... 10^12 Ω Typ
- Extremely Low Input Bias Current 5 pA Typ
- Ultrastable Low Input Offset Voltage Input Offset Voltage Change at Worst-Case Input Conditions Typically 0.23 μV/Month, Including the First 30 Days
- Common-Mode Input Voltage Range Includes Ground
- Outputs Compatible With TTL, MOS, and CMOS
- Pin-Compatible With LM393
C3658294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

