LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX306EQI+T

Manufacturer
MPN
MAX306EQI+T
LCSC Part #
C3658253
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
100Ω 1 16:1 PLCC-28(11.5x11.5) Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX306EQI+T
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingPLCC-28(11.5x11.5)
FeaturesBidirectional analog channel
Turn-on time200ns
Turn-off time150ns
Voltage - Supply5V~30V;-20V~-4.5V;4.5V~20V
Ron100Ω
Number of Channels1
Switch Circuit16:1
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MAX306/MAX307 precision, monolithic, CMOS analog multiplexers (muxes) offer low on-resistance (less than 100Ω), which is matched to within 5Ω between channels and remains flat over the specified analog signal range (7Ω, max). They also offer low leakage over temperature (INO(OFF) less than 2.5nA at +85°C ) and fast switching speeds (tTRANS less than 250ns). The MAX306 is a single-ended 1-of-16 device, and the MAX307 is a differential 2-of-8 device. The MAX306/MAX307 are fabricated with Maxim’s improved 44V silicon-gate process. Design improvements yield extremely low charge injection (less than 10pC) and guarantee electrostatic discharge (ESD) protection greater than 2000V. These muxes operate with a single +5V to +30V supply, or bipolar ±4.5V to ±20V supplies, while retaining TTL/CMOS-logic input compatibility and fast switching. CMOS inputs provide reduced input loading. These improved parts are plug-in upgrades for the industry-standard DG406, DG407, DG506A, and DG507A.

Features

AI Translation
  • Guaranteed On-Resistance Match Between Channels, <5Ω Max
  • Low On-Resistance, <100Ω Max
  • Guaranteed Flat On-Resistance Over Specified Signal Range, 7Ω Max
  • Guaranteed Charge Injection, <10pC
  • INO(OFF) Leakage < 2.5nA at +85°C
  • ICOM(OFF) Leakage <20nA at +85°C
  • ESD Protection >2000V
  • Plug-In Upgrade for Industry-Standard DG406/DG407/DG506A/DG507A
  • Single-Supply Operation (+5V to +30V)
  • Bipolar-Supply Operation (±4.5V to ±20V)
  • Low Power Consumption, <1.25mW
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Test Equipment
  • Communications Systems
  • Heads-Up Displays
  • Battery-Operated Systems
  • PBX, PABX Systems
  • Audio Signal Routing