LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4316EE4 product image
Images for reference only

TI CD74HC4316EE4

Manufacturer
MPN
CD74HC4316EE4
LCSC Part #
C3658216
Packaging
PDIP-16
Customer #
Key Attributes
Quad Analog Switch with Level Translation
DatasheetTI CD74HC4316EE4
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2539$ 0.25
200+$ 0.0983$ 19.66
500+$ 0.0948$ 47.40
1,000+$ 0.0931$ 93.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingPDIP-16
FeaturesLevel shifting
Operating Temperature-55℃~+125℃
Number of Channels-
Ron45Ω
Voltage - Supply2V~6V
Con5pF

Introduction

AI Translation

The ’HC4316 and CD74HCT4316 contain four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits.

Features

AI Translation
  • Wide Analog-Input-Voltage Range VCC - VEE: 0V to 10V
  • 45Ω (Typ) when vcc = 4.5V
  • 35Ω (Typ) when vcc = 6V
  • 30Ω (Typ) when VCC - VEE = 9V
  • Fast Switching and Propagation Delay Times
  • Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
  • CMOS Input Compatibility, I ≤ 1μA at VOL, VOH