MAXIM DG301ABK
| Manufacturer | |
| MPN | DG301ABK |
| LCSC Part # | C3658181 |
| Packaging | CERDIP-14 |
| Customer # | |
| Key Attributes | 50Ω 2:1 CERDIP-14 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | MAXIM DG301ABK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | CERDIP-14 | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -18V~-5V;5V~18V | |
| Ron | 50Ω | |
| Number of Channels | - | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -25℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | CERDIP-14 | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -18V~-5V;5V~18V |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Number of Channels | - | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -25℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Maxim’s DG300–DG303 and DG300A–DG303A CMOS dual and quad analog switches combine low power operation with fast switching times and superior DC and AC switch characteristics. On-resistance is less than 50Ω and is essentially constant over the analog signal range. Device specifications are ideal for battery-powered circuitry.
Features
AI Translation
- Combine low power operation with fast switching times and superior DC and AC switch characteristics
- On-resistance is less than 50Ω and is essentially constant over the analog signal range
- Ideal for battery-powered circuitry
- Available in a variety of formats
- Switch control logic inputs are fully TTL and CMOS compatible
- Feature “break-before-make” switching and low charge injection
- Electrically and pin compatible with the original manufacturer’s devices
- Operate with power supplies ranging from ±5V to ±18V
- Single-supply operation is implemented by connecting V- to GND
Applications
AI Translation
- Portable Instruments
- Low-Power Sample/Holds
- Power-Supply Switching
- Programmable Gain Amplifiers
- SPDT and DPDT Functions
- Process Control and Telemetry
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | CERDIP-14 | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -18V~-5V;5V~18V | |
| Ron | 50Ω | |
| Number of Channels | - | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -25℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | CERDIP-14 | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -18V~-5V;5V~18V |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Number of Channels | - | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -25℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Maxim’s DG300–DG303 and DG300A–DG303A CMOS dual and quad analog switches combine low power operation with fast switching times and superior DC and AC switch characteristics. On-resistance is less than 50Ω and is essentially constant over the analog signal range. Device specifications are ideal for battery-powered circuitry.
Features
AI Translation
- Combine low power operation with fast switching times and superior DC and AC switch characteristics
- On-resistance is less than 50Ω and is essentially constant over the analog signal range
- Ideal for battery-powered circuitry
- Available in a variety of formats
- Switch control logic inputs are fully TTL and CMOS compatible
- Feature “break-before-make” switching and low charge injection
- Electrically and pin compatible with the original manufacturer’s devices
- Operate with power supplies ranging from ±5V to ±18V
- Single-supply operation is implemented by connecting V- to GND
Applications
AI Translation
- Portable Instruments
- Low-Power Sample/Holds
- Power-Supply Switching
- Programmable Gain Amplifiers
- SPDT and DPDT Functions
- Process Control and Telemetry
C3658181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

