LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74LVC1G3157GS

Manufacturer
MPN
74LVC1G3157GS
LCSC Part #
C3658115
Packaging
XSON-6(1x1)
Customer #
Key Attributes
10 Ohm single-pole double-throw analog switch
DatasheetNexperia 74LVC1G3157GS
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingXSON-6(1x1)
FeaturesLevel shifting;Glitch-free switching
Voltage - Supply1.65V~5.5V
Ron6Ω
Number of Channels2
Switch Circuit2:1
Propagation Delay1ns
Operating Temperature-40℃~+125℃
Con18pF
Bandwidth300MHz

Introduction

AI Translation

The 74LVC1G3157 is a single-pole double-throw analog switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance: 7.5 Ω (typical) at V_CC = 2.7 V; 6.5 Ω (typical) at V_CC = 3.3 V; 6 Ω (typical) at V_CC = 5 V
  • 32 mA continuous switch current
  • Break-before-make switching
  • High noise immunity
  • CMOS low power dissipation
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • ESD protection: HBM EIA/JESD22 - A114 - A exceeds 2000 V; MM EIA/JESD22 - A115 - A exceeds 200 V
  • Overvoltage tolerant control inputs to 5.5 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃