LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ISL84762IR

Manufacturer
MPN
ISL84762IR
LCSC Part #
C3657914
Packaging
TDFN-10(3x3)
Customer #
Key Attributes
390mΩ 1.65V~3.6V 2 2:1 TDFN-10(3x3) Analog Switches, Multiplexers, Demultiplexers
DatasheetRENESAS ISL84762IR
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerRENESAS
PackagingTDFN-10(3x3)
FeaturesBidirectional analog channel
Turn-on time14ns
Turn-off time6ns
Ron390mΩ
Voltage - Supply1.65V~3.6V
Number of Channels2
Switch Circuit2:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con224pF
Bandwidth120MHz

Introduction

AI Translation

A low ON-resistance, low voltage, bidirectional, dual single-pole/double-throw (SPDT) analog switch designed to operate from a single +1.65V to +3.6V supply. Targeted applications include battery powered equipment that benefits from low rON (0.35Ω) and fast switching speeds (tON = 14ns, tOFF = 6ns). The digital logic input is 1.8V logic-compatible when using a single +3V supply. This part may be used to “mux-in” additional functionality while reducing ASIC design risk. The ISL84762 is offered in small form factor packages, alleviating board space limitations. It is a committed dual single-pole/double-throw (SPDT) that consist of two normally open (NO) and two normally (NC) switches, and this configuration can be used as a dual 2-to-1 multiplexer. It is pin compatible with the MAX4762.

Features

AI Translation
  • Pb-Free Available (RoHS Compliant)
  • Pin Compatible Replacement for the MAX4762
  • ON-Resistance (rON): V+ = +2.7V ... 0.39Ω; V+ = +1.8V ... 0.55Ω
  • rON Matching Between Channels ... 0.05Ω
  • rON Flatness Across Signal Range ... 0.043Ω
  • Single Supply Operation: +1.65V to +3.6V
  • Low Power Consumption (PD) ... <0.02μW
  • Fast Switching Action (V+ = +2.7V): tON ... 14ns; tOFF ... 6ns
  • ESD HBM Rating ... >9kV
  • Guaranteed Break-before-Make
  • 1.8V Logic Compatible (+3V supply)
  • Available in 10 Ld 3x3 Thin DFN and 10 Ld MSOP

Applications

AI Translation
  • Battery-powered, Handheld, and Portable Equipment: Cellular/mobile Phones, Pagers, Laptops, Notebooks, Palmtops
  • Portable Test and Measurement
  • Medical Equipment
  • Audio and Video Switching