LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH 0805B222K500NT

Manufacturer
FHAsian Brands
MPN
0805B222K500NT
LCSC Part #
C36576
Packaging
0805
Customer #
Key Attributes
CAP CER 2.2nF 50V X7R 0805
DatasheetFH 0805B222K500NT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging0805
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V