LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TS3A5018RGYRG4

Manufacturer
MPN
TS3A5018RGYRG4
LCSC Part #
C3657544
Packaging
VQFN-16(4x3.5)
Customer #
Key Attributes
TS3A5018 10Q Quad SPDT Analog Switch
DatasheetTI TS3A5018RGYRG4
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingVQFN-16(4x3.5)
FeaturesBidirectional analog channel
Turn-on time3.5ns
Turn-off time2ns
Voltage - Supply1.65V~3.6V
Ron7Ω
Number of Channels4
Switch Circuit2:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con16pF
Bandwidth300MHz

Introduction

AI Translation

The TS3A5018 is a quad single-pole double-throw (SPDT) analog switch designed to operate at 1.8V to 3.6V. The device can handle both digital and analog signals, with signals up to V+ passing in either direction.

Features

AI Translation
  • Low on-resistance (10Ω)
  • Low charge injection
  • Excellent on-resistance matching
  • Low total harmonic distortion (THD)
  • 1.8V to 3.6V single-supply operation
  • Latch-up performance exceeds JESD 78 Class II specification by 100mA
  • ESD performance tested per JESD 22 standard
  • 2000V Human Body Model (A114-B, Class II)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Sample-and-hold circuits
  • Battery-powered devices
  • Audio and video signal routing
  • Communication circuits