onsemi MM74HC4053N
| Manufacturer | |
| MPN | MM74HC4053N |
| LCSC Part # | C3657482 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 30Ω 2V~6V 3 2:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | onsemi MM74HC4053N |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 12ns | |
| Turn-off time | 15ns | |
| Ron | 30Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 35MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 12ns | |
| Turn-off time | 15ns | |
| Ron | 30Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 35MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide analog input voltage range: ±6V
- Low on-resistance:
- 50Ω typical (VCC - VEE = 4.5V)
- 30Ω typical (VCC - VEE = 5V)
- Logic level translation, supporting 5V logic with ±5V analog signals
- Low quiescent current: 80μA max (74HC)
- Matched switching characteristics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 12ns | |
| Turn-off time | 15ns | |
| Ron | 30Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 35MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 12ns | |
| Turn-off time | 15ns | |
| Ron | 30Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 35MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide analog input voltage range: ±6V
- Low on-resistance:
- 50Ω typical (VCC - VEE = 4.5V)
- 30Ω typical (VCC - VEE = 5V)
- Logic level translation, supporting 5V logic with ±5V analog signals
- Low quiescent current: 80μA max (74HC)
- Matched switching characteristics
C3657482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

