onsemi 74VHC4053MTC
| Manufacturer | |
| MPN | 74VHC4053MTC |
| LCSC Part # | C3657458 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 30Ω 2V~9V 3 2:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | onsemi 74VHC4053MTC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 41ns | |
| Turn-off time | 32ns | |
| Ron | 30Ω | |
| Voltage - Supply | 2V~9V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 41ns | |
| Turn-off time | 32ns | |
| Ron | 30Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~9V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide analog input voltage range: ±6V
- Low "on" resistance: 50Ω typical (VCC - VEE = 4.5V), 30Ω typical (VCC - VEE = 9V)
- Logic level translation supporting 5V logic with ±5V analog signals
- Low quiescent current: 80μA maximum
- Matched switching characteristics
- Pin and function compatible with 74HC4051/4052/4053
- These multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology
- They feature low "on" resistance and low "off" leakage current
- They are bidirectional switches, so any analog input can be used as an output and vice versa
- They incorporate linearization circuitry to reduce on-resistance and improve switch linearity
- They allow digital control signals of 0 to 6V to control analog signals up to ±6V (peak)
- Three supply pins provided for VCC, GND, and VEE
- This enables 0-5V logic signal connection when VCC = 5V, with an analog input range of ±5V when VEE = 5V
- All three devices also feature an inhibit control which, when driven high, places all switches in the off state
- All analog inputs/outputs and digital inputs are ESD-protected via diodes to VCC and GND
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 41ns | |
| Turn-off time | 32ns | |
| Ron | 30Ω | |
| Voltage - Supply | 2V~9V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Turn-on time | 41ns | |
| Turn-off time | 32ns | |
| Ron | 30Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~9V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide analog input voltage range: ±6V
- Low "on" resistance: 50Ω typical (VCC - VEE = 4.5V), 30Ω typical (VCC - VEE = 9V)
- Logic level translation supporting 5V logic with ±5V analog signals
- Low quiescent current: 80μA maximum
- Matched switching characteristics
- Pin and function compatible with 74HC4051/4052/4053
- These multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology
- They feature low "on" resistance and low "off" leakage current
- They are bidirectional switches, so any analog input can be used as an output and vice versa
- They incorporate linearization circuitry to reduce on-resistance and improve switch linearity
- They allow digital control signals of 0 to 6V to control analog signals up to ±6V (peak)
- Three supply pins provided for VCC, GND, and VEE
- This enables 0-5V logic signal connection when VCC = 5V, with an analog input range of ±5V when VEE = 5V
- All three devices also feature an inhibit control which, when driven high, places all switches in the off state
- All analog inputs/outputs and digital inputs are ESD-protected via diodes to VCC and GND
C3657458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

