TI HI3-5041-5
| Manufacturer | |
| MPN | HI3-5041-5 |
| LCSC Part # | C3657344 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 2 75Ω -15V~15V PDIP-16 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | TI HI3-5041-5 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 2 | |
| Ron | 75Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+75℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 75Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 22pF |
Introduction
This family of CMoS analog switches offers low resistance switching performance for analog voltages up to the supply rails and for signal currents up to 80mA. "ON" resistance is low and stays reasonably constant over the full range of operating signal voltage and current. roN remains exceptionally constant for input voltages between +5V and -5V and currents up to 50mA. Switch impedance also changes very little over temperature, particularly between 0°C and 75°C: roN is nominally 25Ω for HI-5048 through HI-5051 and HI-5046A and Hi-5047A and 50Ω for HI-5040 through HI-5047. All devices provide break-before-make switching and are TTL and CMOS compatible for maximum application versatility. Performance is further enhanced by Dielectric Isolation processing which insures latch-free operation with very low input and output leakage currents (0.8nA at 25°C). This family of switches also features very low power operation (1.5mW at 25°C). There are 14 devices in this switch series which are differentiated by type of switch action and value of Row. All devices are available in 16 lead DIP packages. The HI-5040 and HI-5050 switches can directly replace IH-5040 series devices except IH5048, and are functionally compatible with the DG180 and DG190 family. Each switch type is available in the -55°C to 125°C and 0°C to 75°C performance grades.
Features
- Wide Analog Signal Range: ±15V
- Low "ON" Resistance (Typ): 25Ω
- High Current Capability (Typ): 80mA
- Break-Before-Make Switching - Turn-On Time (Typ): 370ns - Turn-Off Time (Typ): 280ns
- No Latch-Up
- Input MOS Gates are Protected from Electrostatic Discharge
- DTL, TTL, CMOS, PMOS Compatible
Applications
- High Frequency Switching
- Sample and Hold
- Digital Filters
- Operational Amplifier Gain Switching
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.413 | $ 1.41 |
| 200+ | $ 0.5476 | $ 109.52 |
| 500+ | $ 0.5276 | $ 263.80 |
| 1,000+ | $ 0.5183 | $ 518.30 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 2 | |
| Ron | 75Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+75℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 75Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 22pF |
Introduction
This family of CMoS analog switches offers low resistance switching performance for analog voltages up to the supply rails and for signal currents up to 80mA. "ON" resistance is low and stays reasonably constant over the full range of operating signal voltage and current. roN remains exceptionally constant for input voltages between +5V and -5V and currents up to 50mA. Switch impedance also changes very little over temperature, particularly between 0°C and 75°C: roN is nominally 25Ω for HI-5048 through HI-5051 and HI-5046A and Hi-5047A and 50Ω for HI-5040 through HI-5047. All devices provide break-before-make switching and are TTL and CMOS compatible for maximum application versatility. Performance is further enhanced by Dielectric Isolation processing which insures latch-free operation with very low input and output leakage currents (0.8nA at 25°C). This family of switches also features very low power operation (1.5mW at 25°C). There are 14 devices in this switch series which are differentiated by type of switch action and value of Row. All devices are available in 16 lead DIP packages. The HI-5040 and HI-5050 switches can directly replace IH-5040 series devices except IH5048, and are functionally compatible with the DG180 and DG190 family. Each switch type is available in the -55°C to 125°C and 0°C to 75°C performance grades.
Features
- Wide Analog Signal Range: ±15V
- Low "ON" Resistance (Typ): 25Ω
- High Current Capability (Typ): 80mA
- Break-Before-Make Switching - Turn-On Time (Typ): 370ns - Turn-Off Time (Typ): 280ns
- No Latch-Up
- Input MOS Gates are Protected from Electrostatic Discharge
- DTL, TTL, CMOS, PMOS Compatible
Applications
- High Frequency Switching
- Sample and Hold
- Digital Filters
- Operational Amplifier Gain Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HI1-5048-8 | TI | Similar | CERDIP-16 | 0 | $ 12.1412 |

