MOTOROLA MC74HC4053DWR2
| Manufacturer | |
| MPN | MC74HC4053DWR2 |
| LCSC Part # | C3657305 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-Performance Silicon-Gate CMOS Analog Multiplexers/Demultiplexers MC74HC4053 |
| Datasheet | MOTOROLA MC74HC4053DWR2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Features | Fault protection | |
| Ron | 125Ω | |
| Voltage - Supply | -6V~0V;2V~6V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 94ns | |
| Operating Temperature | -55℃~+125℃ | |
| Bandwidth | 120MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Features | Fault protection | |
| Ron | 125Ω | |
| Voltage - Supply | -6V~0V;2V~6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 94ns | |
| Operating Temperature | -55℃~+125℃ | |
| Bandwidth | 120MHz |
Introduction
MC54/74HC4051, MC74HC4052, and MC54/74HC4053 utilize silicon-gate CMOS technology to achieve fast propagation delay, low on-resistance, and low off-state leakage current. These analog multiplexers/demultiplexers can control analog voltages varying within the supply range (from Vcc to Vee). The HC4051, HC4052, and HC4053 are pin-compatible with the metal-gate MC14051B, MC14052B, and MC14053B. The channel select inputs determine which analog input/output is connected to the common output/input through the analog switches. When the enable pin is high, all analog switches are turned off. The channel select and enable inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs. These devices are designed so that the on-resistance R_on exhibits better linearity across the input voltage range compared to metal-gate CMOS analog switches.
- Fast switching and propagation speed
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Analog supply range (Vcc - Vee) = 2.0 to 12.0 V
- Digital (control) supply range (Vcc - GND) = 2.0 to 6.0 V
- Better linearity and lower on-resistance than metal-gate counterparts
- Low noise
- Meets JEDEC Standard No. 7A requirements
- Die complexity: HC4051 -- 184 FETs or 46 equivalent gates; HC4052 -- 168 FETs or 42 equivalent gates; HC4053 -- 156 FETs or 39 equivalent gates
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Features | Fault protection | |
| Ron | 125Ω | |
| Voltage - Supply | -6V~0V;2V~6V | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 94ns | |
| Operating Temperature | -55℃~+125℃ | |
| Bandwidth | 120MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-300mil | |
| Features | Fault protection | |
| Ron | 125Ω | |
| Voltage - Supply | -6V~0V;2V~6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 94ns | |
| Operating Temperature | -55℃~+125℃ | |
| Bandwidth | 120MHz |
Introduction
MC54/74HC4051, MC74HC4052, and MC54/74HC4053 utilize silicon-gate CMOS technology to achieve fast propagation delay, low on-resistance, and low off-state leakage current. These analog multiplexers/demultiplexers can control analog voltages varying within the supply range (from Vcc to Vee). The HC4051, HC4052, and HC4053 are pin-compatible with the metal-gate MC14051B, MC14052B, and MC14053B. The channel select inputs determine which analog input/output is connected to the common output/input through the analog switches. When the enable pin is high, all analog switches are turned off. The channel select and enable inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs. These devices are designed so that the on-resistance R_on exhibits better linearity across the input voltage range compared to metal-gate CMOS analog switches.
- Fast switching and propagation speed
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Analog supply range (Vcc - Vee) = 2.0 to 12.0 V
- Digital (control) supply range (Vcc - GND) = 2.0 to 6.0 V
- Better linearity and lower on-resistance than metal-gate counterparts
- Low noise
- Meets JEDEC Standard No. 7A requirements
- Die complexity: HC4051 -- 184 FETs or 46 equivalent gates; HC4052 -- 168 FETs or 42 equivalent gates; HC4053 -- 156 FETs or 39 equivalent gates
C3657305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

